LMV7219M7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $3.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 990
Unit Price: $0.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,200
Unit Price: $3.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,287
Unit Price: $2.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: $5.01000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.95000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7219M7

DigiKey Part Number
LMV7219M7TR-ND - Tape & Reel (TR)
LMV7219M7CT-ND - Cut Tape (CT)
LMV7219M7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7219M7
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7219M7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.95µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
1.8mA
CMRR, PSRR (Typ)
85dB CMRR, 85dB PSRR
Propagation Delay (Max)
20ns
Hysteresis
7.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types