
LP3950SL/NOPB | |
---|---|
DigiKey Part Number | LP3950SL/NOPBTR-ND - Tape & Reel (TR) LP3950SL/NOPBCT-ND - Cut Tape (CT) LP3950SL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3950SL/NOPB |
Description | IC LED DRV RGLTR PWM 50MA 32TLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 32-TLGA (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3950SL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 2.9V | |
Voltage - Output | 5V | |
Current - Output / Channel | 50mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA | |
Supplier Device Package | 32-TLGA (5.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.42000 | $4.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.50005 | $2,500.05 |
2,000 | $2.44297 | $4,885.94 |
3,000 | $2.41437 | $7,243.11 |