LP3964EMP-2.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 534
Unit Price: $2.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 57
Unit Price: $3.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16
Unit Price: $2.98000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5

LP3964EMP-2.5

DigiKey Part Number
LP3964EMP-2.5TR-ND - Tape & Reel (TR)
LP3964EMP-2.5CT-ND - Cut Tape (CT)
LP3964EMP-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
LP3964EMP-2.5
Description
IC REG LIN 2.5V 800MA SOT-223-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3964EMP-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.01194$2,011.94
2,000$1.96416$3,928.32
3,000$1.94024$5,820.72
5,000$1.91372$9,568.60
Manufacturer Standard Packaging