


LP3991TLX-2.8/NOPB | |
---|---|
DigiKey Part Number | 296-LP3991TLX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3991TLX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP3991TLX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TLX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TLX-2.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 225 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.48900 | $4.89 |
25 | $0.43920 | $10.98 |
100 | $0.38420 | $38.42 |
250 | $0.35792 | $89.48 |
500 | $0.34206 | $171.03 |
1,000 | $0.32903 | $329.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31292 | $938.76 |
6,000 | $0.30504 | $1,830.24 |
9,000 | $0.30109 | $2,709.81 |
15,000 | $0.29671 | $4,450.65 |
21,000 | $0.29416 | $6,177.36 |
30,000 | $0.29170 | $8,751.00 |