
LP5521YQX/NOPB | |
---|---|
DigiKey Part Number | 296-LP5521YQX/NOPBTR-ND - Tape & Reel (TR) 296-LP5521YQX/NOPBCT-ND - Cut Tape (CT) 296-LP5521YQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5521YQX/NOPB |
Description | IC LED DRVR RGLTR I2C 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 24-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5521YQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.55V | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.18900 | $11.89 |
25 | $1.08000 | $27.00 |
100 | $0.96020 | $96.02 |
250 | $0.90316 | $225.79 |
500 | $0.86874 | $434.37 |
1,000 | $0.84043 | $840.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.79504 | $3,577.68 |
9,000 | $0.77977 | $7,017.93 |