
LP5524TM-5/NOPB | |
---|---|
DigiKey Part Number | LP5524TM-5/NOPBTR-ND - Tape & Reel (TR) LP5524TM-5/NOPBCT-ND - Cut Tape (CT) LP5524TM-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5524TM-5/NOPB |
Description | IC LED DRVR LIN PWM 25MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5524TM-5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.72200 | $7.22 |
25 | $0.65120 | $16.28 |
100 | $0.57390 | $57.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.53696 | $134.24 |
500 | $0.51468 | $257.34 |
750 | $0.50353 | $377.65 |
1,250 | $0.49117 | $613.96 |
1,750 | $0.48395 | $846.91 |
2,500 | $0.47700 | $1,192.50 |
6,250 | $0.46204 | $2,887.75 |
12,500 | $0.45303 | $5,662.88 |