Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LP5912-1.1DRVR | |
|---|---|
DigiKey Part Number | 296-48932-2-ND - Tape & Reel (TR) 296-48932-1-ND - Cut Tape (CT) 296-48932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LP5912-1.1DRVR |
Description | IC REG LINEAR 1.1V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.1DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.85200 | $8.52 |
| 25 | $0.77040 | $19.26 |
| 100 | $0.68100 | $68.10 |
| 250 | $0.63828 | $159.57 |
| 500 | $0.61254 | $306.27 |
| 1,000 | $0.59136 | $591.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56519 | $1,695.57 |
| 6,000 | $0.55239 | $3,314.34 |
| 9,000 | $0.54597 | $4,913.73 |
| 15,000 | $0.53887 | $8,083.05 |






