
OPA2330AIDRBT | |
---|---|
DigiKey Part Number | 296-OPA2330AIDRBTTR-ND - Tape & Reel (TR) 296-OPA2330AIDRBTCT-ND - Cut Tape (CT) 296-OPA2330AIDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2330AIDRBT |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AIDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.01000 | $3.01 |
10 | $2.25200 | $22.52 |
25 | $2.06280 | $51.57 |
100 | $1.85480 | $185.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.75556 | $438.89 |
500 | $1.69572 | $847.86 |
750 | $1.66577 | $1,249.33 |
1,250 | $1.63258 | $2,040.72 |
1,750 | $1.61317 | $2,823.05 |
2,500 | $1.59451 | $3,986.28 |
6,250 | $1.55433 | $9,714.56 |