Parametric Equivalent



OPA2354AIDDARG3 | |
|---|---|
DigiKey Part Number | 296-OPA2354AIDDARG3TR-ND - Tape & Reel (TR) 296-OPA2354AIDDARG3CT-ND - Cut Tape (CT) 296-OPA2354AIDDARG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | OPA2354AIDDARG3 |
Description | IC OPAMP VFB 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AIDDARG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.69100 | $26.91 |
| 25 | $2.47000 | $61.75 |
| 100 | $2.22740 | $222.74 |
| 250 | $2.11164 | $527.91 |
| 500 | $2.04190 | $1,020.95 |
| 1,000 | $1.98452 | $1,984.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.92392 | $4,809.80 |
| 5,000 | $1.88741 | $9,437.05 |


