PCA9306DCTRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.14000
Datasheet
SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DCTRG4

DigiKey Part Number
296-52684-2-ND - Tape & Reel (TR)
296-52684-1-ND - Cut Tape (CT)
296-52684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DCTRG4
Description
IC TRANSLATOR BIDIRECTIONAL SM8
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DCTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.3 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types