Parametric Equivalent
Parametric Equivalent

REF3312AIRSER | |
|---|---|
DigiKey Part Number | 296-51525-2-ND - Tape & Reel (TR) 296-51525-1-ND - Cut Tape (CT) 296-51525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | REF3312AIRSER |
Description | IC VREF SERIES 0.15% 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 5 mA 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIRSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.53100 | $15.31 |
| 25 | $1.39560 | $34.89 |
| 100 | $1.24640 | $124.64 |
| 250 | $1.17536 | $293.84 |
| 500 | $1.13250 | $566.25 |
| 1,000 | $1.09723 | $1,097.23 |
| 2,500 | $1.06000 | $2,650.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03755 | $5,187.75 |




