Parametric Equivalent



REF4132A40DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF4132A40DBVRQ1TR-ND - Tape & Reel (TR) 296-REF4132A40DBVRQ1CT-ND - Cut Tape (CT) 296-REF4132A40DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | REF4132A40DBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF4132A40DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 4.05V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.75400 | $27.54 |
| 25 | $2.52920 | $63.23 |
| 100 | $2.28160 | $228.16 |
| 250 | $2.16360 | $540.90 |
| 500 | $2.09242 | $1,046.21 |
| 1,000 | $2.03386 | $2,033.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96152 | $5,884.56 |


