RI-UF-STRAP-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-UHF-STRAP-08

DigiKey Part Number
481-1115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-UHF-STRAP-08
Description
RFID TAG R/W 860-960MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6 Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Inlay
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
96b (EPC)
Standards
ISO 18000-6
Operating Temperature
-40°C ~ 65°C
Size / Dimension
0.354" L x 0.157" W (9.00mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 71,666 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

71,666In Stock
Ships from Rochester Electronics, LLC