SN74AHC125QPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 29,595
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.11451
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.11451
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,962
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 91,115
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,100
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,015
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,480
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.28000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC125QPWRG4

DigiKey Part Number
296-22041-2-ND - Tape & Reel (TR)
296-22041-1-ND - Cut Tape (CT)
296-22041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC125QPWRG4
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC125QPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53110$1,062.20
4,000$0.51764$2,070.56
6,000$0.51089$3,065.34
10,000$0.50342$5,034.20
14,000$0.49905$6,986.70
20,000$0.49486$9,897.20
Manufacturers Standard Package