


SN74ALS241CDWR | |
---|---|
DigiKey Part Number | 296-28995-2-ND - Tape & Reel (TR) 296-28995-1-ND - Cut Tape (CT) 296-28995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS241CDWR |
Description | IC BUF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS241CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.60151 | $1,203.02 |
4,000 | $0.58660 | $2,346.40 |
6,000 | $0.57913 | $3,474.78 |
10,000 | $0.57085 | $5,708.50 |
14,000 | $0.56601 | $7,924.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.81500 | $8.15 |
25 | $0.73680 | $18.42 |
100 | $0.65070 | $65.07 |