SN74AUC2G07DCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.27002
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74AUC2G07DCKRE4

DigiKey Part Number
SN74AUC2G07DCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC2G07DCKRE4
Description
IC BUFFER NON-INVERT 2.7V SC70-6
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G07DCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27002$810.06
6,000$0.26303$1,578.18
9,000$0.25953$2,335.77
15,000$0.25566$3,834.90
21,000$0.25340$5,321.40
30,000$0.25122$7,536.60
Manufacturers Standard Package