SN74CBTLV3251RGYR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.97000
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3251RGYR

DigiKey Part Number
296-SN74CBTLV3251RGYRTR-ND - Tape & Reel (TR)
296-SN74CBTLV3251RGYRCT-ND - Cut Tape (CT)
296-SN74CBTLV3251RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SN74CBTLV3251RGYR
Description
IC MUX/DEMUX 1 X 8:1 16-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3251RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.83800$8.38
25$0.75800$18.95
100$0.66980$66.98
250$0.62772$156.93
500$0.60740$303.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49625$1,488.75
Manufacturer Standard Packaging