SN74HC153NE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.58429
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 0
Unit Price: $1.04000
Datasheet
Data Selector/Multiplexer 2 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC153NE4

DigiKey Part Number
296-SN74HC153NE4-ND
Manufacturer
Manufacturer Part Number
SN74HC153NE4
Description
IC DATA SELECT/MUX 2X4:1 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 2 x 4:1 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$0.51909$519.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.