Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74HC595DWRG4 | |
|---|---|
DigiKey Part Number | SN74HC595DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SN74HC595DWRG4 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22683 | $453.66 |
| 4,000 | $0.22015 | $880.60 |
| 6,000 | $0.21680 | $1,300.80 |
| 10,000 | $0.21310 | $2,131.00 |
| 14,000 | $0.21093 | $2,953.02 |
| 20,000 | $0.20885 | $4,177.00 |




