Parametric Equivalent

SN74HCS02DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS02DRTR-ND - Tape & Reel (TR) 296-SN74HCS02DRCT-ND - Cut Tape (CT) 296-SN74HCS02DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74HCS02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS02DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25700 | $2.57 |
| 25 | $0.22840 | $5.71 |
| 100 | $0.19740 | $19.74 |
| 250 | $0.18248 | $45.62 |
| 500 | $0.17350 | $86.75 |
| 1,000 | $0.16612 | $166.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15832 | $395.80 |
| 5,000 | $0.15361 | $768.05 |
| 7,500 | $0.15126 | $1,134.45 |
| 12,500 | $0.14865 | $1,858.12 |
| 17,500 | $0.14713 | $2,574.78 |
| 25,000 | $0.14566 | $3,641.50 |
| 62,500 | $0.14250 | $8,906.25 |






