
SN74LV126ADGVR | |
|---|---|
DigiKey Part Number | 296-14191-2-ND - Tape & Reel (TR) 296-14191-1-ND - Cut Tape (CT) 296-14191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74LV126ADGVR |
Description | IC BUFF NON-INVERT 5.5V 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV126ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.22480 | $5.62 |
| 100 | $0.19400 | $19.40 |
| 250 | $0.17928 | $44.82 |
| 500 | $0.17046 | $85.23 |
| 1,000 | $0.16317 | $163.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15718 | $314.36 |
| 4,000 | $0.15225 | $609.00 |
| 6,000 | $0.14978 | $898.68 |
| 10,000 | $0.14704 | $1,470.40 |
| 14,000 | $0.14544 | $2,036.16 |
| 20,000 | $0.14390 | $2,878.00 |
| 50,000 | $0.14059 | $7,029.50 |

