SN74LV1T126DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet
SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

SN74LV1T126DBVRG4

DigiKey Part Number
296-51576-2-ND - Tape & Reel (TR)
296-51576-1-ND - Cut Tape (CT)
296-51576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T126DBVRG4
Description
IC BUF NON-INVERT 5.5V SOT23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T126DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19904$597.12
6,000$0.19361$1,161.66
9,000$0.19089$1,718.01
15,000$0.18787$2,818.05
21,000$0.18611$3,908.31
30,000$0.18442$5,532.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.