Parametric Equivalent

SN74LV4T00QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4T00QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T00QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4T00QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74LV4T00QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75500 | $7.55 |
| 25 | $0.68160 | $17.04 |
| 100 | $0.60120 | $60.12 |
| 250 | $0.56272 | $140.68 |
| 500 | $0.54162 | $270.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49696 | $1,490.88 |
| 6,000 | $0.48543 | $2,912.58 |
| 9,000 | $0.47966 | $4,316.94 |
| 15,000 | $0.47327 | $7,099.05 |
| 21,000 | $0.46953 | $9,860.13 |


