Parametric Equivalent

SN74LVC7001APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC7001APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7001APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7001APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SN74LVC7001APWRQ1 |
Description | AUTOMOTIVE QUADRUPLE TWO-INPUT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC7001APWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22500 | $2.25 |
| 25 | $0.19920 | $4.98 |
| 100 | $0.17170 | $17.17 |
| 250 | $0.15848 | $39.62 |
| 500 | $0.15052 | $75.26 |
| 1,000 | $0.14395 | $143.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13585 | $407.55 |
| 6,000 | $0.13189 | $791.34 |
| 9,000 | $0.12990 | $1,169.10 |
| 15,000 | $0.12770 | $1,915.50 |
| 21,000 | $0.12642 | $2,654.82 |
| 30,000 | $0.12518 | $3,755.40 |
| 75,000 | $0.12252 | $9,189.00 |


