
SN74LVCH16541ADGGR | |
---|---|
DigiKey Part Number | 296-8594-2-ND - Tape & Reel (TR) 296-8594-1-ND - Cut Tape (CT) 296-8594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16541ADGGR |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16541ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.45000 | $1.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.72393 | $1,447.86 |
4,000 | $0.70656 | $2,826.24 |
6,000 | $0.69786 | $4,187.16 |
10,000 | $0.68823 | $6,882.30 |
14,000 | $0.68259 | $9,556.26 |