


SN74LVCZ245ADWR | |
---|---|
DigiKey Part Number | 296-9878-2-ND - Tape & Reel (TR) 296-9878-1-ND - Cut Tape (CT) 296-9878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ245ADWR |
Description | IC TXRX NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ245ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.80481 | $1,609.62 |
4,000 | $0.78586 | $3,143.44 |
6,000 | $0.77638 | $4,658.28 |
10,000 | $0.76587 | $7,658.70 |