Similar

SNJ55LVDS31W | |
|---|---|
DigiKey Part Number | 296-SNJ55LVDS31W-ND |
Manufacturer | |
Manufacturer Part Number | SNJ55LVDS31W |
Description | IC TRANSCEIVER 4/0 16CFP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |


