1/1 Transceiver Half CANbus TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1057ADDFRQ1

DigiKey Part Number
296-TCAN1057ADDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN1057ADDFRQ1CT-ND - Cut Tape (CT)
296-TCAN1057ADDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TCAN1057ADDFRQ1
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
115 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.61100$6.11
25$0.55040$13.76
100$0.48360$48.36
250$0.45164$112.91
500$0.43238$216.19
1,000$0.41653$416.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39694$1,190.82
6,000$0.38736$2,324.16
9,000$0.38256$3,443.04
15,000$0.37724$5,658.60
21,000$0.37413$7,856.73
Manufacturer Standard Packaging