Parametric Equivalent

TCAN3403DRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN3403DRQ1TR-ND - Tape & Reel (TR) 296-TCAN3403DRQ1CT-ND - Cut Tape (CT) 296-TCAN3403DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TCAN3403DRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.22100 | $12.21 |
| 25 | $1.10920 | $27.73 |
| 100 | $0.98680 | $98.68 |
| 250 | $0.92840 | $232.10 |
| 500 | $0.89322 | $446.61 |
| 1,000 | $0.86424 | $864.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.83365 | $2,084.12 |
| 5,000 | $0.81521 | $4,076.05 |
| 7,500 | $0.80598 | $6,044.85 |
| 12,500 | $0.79575 | $9,946.88 |


