Parametric Equivalent

TL331LVQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TL331LVQDBVRQ1TR-ND - Tape & Reel (TR) 296-TL331LVQDBVRQ1CT-ND - Cut Tape (CT) 296-TL331LVQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TL331LVQDBVRQ1 |
Description | AUTOMOTIVE 1.65-V TO 5.5-V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331LVQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.32760 | $8.19 |
| 100 | $0.28500 | $28.50 |
| 250 | $0.26460 | $66.15 |
| 500 | $0.25234 | $126.17 |
| 1,000 | $0.24222 | $242.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22973 | $689.19 |
| 6,000 | $0.22361 | $1,341.66 |
| 9,000 | $0.22055 | $1,984.95 |
| 15,000 | $0.21716 | $3,257.40 |
| 21,000 | $0.21518 | $4,518.78 |
| 30,000 | $0.21327 | $6,398.10 |











