
TL5001ACDR | |
|---|---|
DigiKey Part Number | 296-2472-2-ND - Tape & Reel (TR) 296-2472-1-ND - Cut Tape (CT) 296-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5001ACDR |
Description | IC REG CTRLR BCK/BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5001ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 20kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $2.80000 | $28.00 |
| 25 | $2.57200 | $64.30 |
| 100 | $2.32080 | $232.08 |
| 250 | $2.20108 | $550.27 |
| 500 | $2.12890 | $1,064.45 |
| 1,000 | $2.06948 | $2,069.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.00677 | $5,016.93 |
| 5,000 | $1.96898 | $9,844.90 |


