Similar


TL751M12QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27430-2-ND - Tape & Reel (TR) 296-27430-1-ND - Cut Tape (CT) 296-27430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TL751M12QKVURQ1 |
Description | IC REG LINEAR 12V 750MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL751M12QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.99000 | $2.99 |
| 10 | $2.23800 | $22.38 |
| 25 | $2.04960 | $51.24 |
| 100 | $1.84260 | $184.26 |
| 250 | $1.74396 | $435.99 |
| 500 | $1.68444 | $842.22 |
| 1,000 | $1.63547 | $1,635.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.58377 | $3,959.42 |
| 5,000 | $1.55263 | $7,763.15 |


