
TL7709ACDR | |
---|---|
DigiKey Part Number | 296-37439-2-ND - Tape & Reel (TR) 296-37439-1-ND - Cut Tape (CT) 296-37439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7709ACDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7709ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7.6V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $3.08400 | $30.84 |
25 | $2.83560 | $70.89 |
100 | $2.56290 | $256.29 |
250 | $2.43276 | $608.19 |
500 | $2.35434 | $1,177.17 |
1,000 | $2.28978 | $2,289.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.03875 | $5,096.88 |