
TLC5957RTQT | |
---|---|
DigiKey Part Number | 296-40589-2-ND - Tape & Reel (TR) 296-40589-1-ND - Cut Tape (CT) 296-40589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5957RTQT |
Description | IC LED DRIVER LINEAR 25MA 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 25mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5957RTQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.28000 | $42.80 |
25 | $3.95120 | $98.78 |
100 | $3.58960 | $358.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.41720 | $854.30 |
500 | $3.31328 | $1,656.64 |
750 | $3.26127 | $2,445.95 |
1,250 | $3.20362 | $4,004.53 |
1,750 | $3.16991 | $5,547.34 |
2,500 | $3.13750 | $7,843.75 |