

TLV1117LV30DCYT | |
|---|---|
DigiKey Part Number | 296-TLV1117LV30DCYTTR-ND - Tape & Reel (TR) 296-TLV1117LV30DCYTCT-ND - Cut Tape (CT) 296-TLV1117LV30DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV1117LV30DCYT |
Description | IC REG LINEAR 3V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV30DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79400 | $7.94 |
| 25 | $0.71720 | $17.93 |
| 100 | $0.63310 | $63.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.59300 | $148.25 |
| 500 | $0.56880 | $284.40 |

