Comparator Standard (General Purpose) Open-Collector SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1701AIDCKR

DigiKey Part Number
296-40600-2-ND - Tape & Reel (TR)
296-40600-1-ND - Cut Tape (CT)
296-40600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TLV1701AIDCKR
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV1701AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max)
3.5mV
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
75µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
560ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.81100$8.11
25$0.73320$18.33
100$0.64750$64.75
250$0.60660$151.65
500$0.58194$290.97
1,000$0.56164$561.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53656$1,609.68
6,000$0.52428$3,145.68
9,000$0.51814$4,663.26
15,000$0.51133$7,669.95
Manufacturer Standard Packaging