TLV2254AQDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.61250
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.61250
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,098
Unit Price: $5.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.16250
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.86000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2254AQDRQ1

DigiKey Part Number
TLV2254AQDRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2254AQDRQ1
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2254AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
140µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.