TLV2631IDBVR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,000
Unit Price: $1.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,978
Unit Price: $3.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,395
Unit Price: $3.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.34557
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: $2.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Microchip Technology
In Stock: 86
Unit Price: $0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.62000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2631IDBVR

DigiKey Part Number
296-11973-2-ND - Tape & Reel (TR)
296-11973-1-ND - Cut Tape (CT)
296-11973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2631IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2631IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
730µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types