TLV6002IDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.31596
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.42324
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.18797
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17,838
Unit Price: $1.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,000
Unit Price: $0.83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.82000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6002IDGKR

DigiKey Part Number
296-TLV6002IDGKRTR-ND - Tape & Reel (TR)
296-TLV6002IDGKRCT-ND - Cut Tape (CT)
296-TLV6002IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6002IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV6002IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
-3db Bandwidth
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
75µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.42000$4.20
25$0.37640$9.41
100$0.32840$32.84
250$0.30536$76.34
500$0.29150$145.75
1,000$0.28009$280.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26804$670.10
5,000$0.26078$1,303.90
7,500$0.25715$1,928.62
12,500$0.25312$3,164.00
17,500$0.25076$4,388.30
25,000$0.24850$6,212.50
Manufacturers Standard Package