Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62585PDRLT

DigiKey Part Number
296-TLV62585PDRLTTR-ND - Tape & Reel (TR)
296-TLV62585PDRLTCT-ND - Cut Tape (CT)
296-TLV62585PDRLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TLV62585PDRLT
Description
IC REG BUCK ADJ 3A SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62585PDRLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.86500$8.65
25$0.78280$19.57
100$0.69210$69.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.64884$162.21
500$0.62274$311.37
750$0.60967$457.25
1,250$0.59519$743.99
1,750$0.58673$1,026.78
2,500$0.57858$1,446.45
6,250$0.56106$3,506.62
12,500$0.55049$6,881.12
Manufacturer Standard Packaging