

TLV70012DCKT | |
---|---|
DigiKey Part Number | 296-TLV70012DCKTTR-ND - Tape & Reel (TR) 296-TLV70012DCKTCT-ND - Cut Tape (CT) 296-TLV70012DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DCKT |
Description | IC REG LINEAR 1.2V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.66700 | $6.67 |
25 | $0.60120 | $15.03 |
100 | $0.52880 | $52.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.49436 | $123.59 |
500 | $0.47360 | $236.80 |
750 | $0.46319 | $347.39 |
1,250 | $0.45166 | $564.58 |
1,750 | $0.44491 | $778.59 |
2,500 | $0.43843 | $1,096.08 |
6,250 | $0.42448 | $2,653.00 |
12,500 | $0.41606 | $5,200.75 |