

TLV70015DDCT | |
---|---|
DigiKey Part Number | 296-25268-2-ND - Tape & Reel (TR) 296-25268-1-ND - Cut Tape (CT) 296-25268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70015DDCT |
Description | IC REG LINEAR 1.5V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70015DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.60700 | $6.07 |
25 | $0.54680 | $13.67 |
100 | $0.48040 | $48.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.39492 | $98.73 |
500 | $0.37770 | $188.85 |
750 | $0.36908 | $276.81 |
1,250 | $0.35953 | $449.41 |
1,750 | $0.35395 | $619.41 |
2,500 | $0.34858 | $871.45 |
6,250 | $0.33702 | $2,106.38 |
12,500 | $0.33005 | $4,125.62 |
25,000 | $0.32432 | $8,108.00 |