BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BQ29718DSET

TLV70028DSET

DigiKey Part Number
296-TLV70028DSETTR-ND - Tape & Reel (TR)
296-TLV70028DSETCT-ND - Cut Tape (CT)
296-TLV70028DSETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70028DSET
Description
IC REG LINEAR 2.8V 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV70028DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.69800$6.98
25$0.63000$15.75
100$0.55460$55.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.51872$129.68
500$0.49710$248.55
750$0.48625$364.69
1,250$0.47425$592.81
1,750$0.46723$817.65
2,500$0.46048$1,151.20
6,250$0.44595$2,787.19
12,500$0.43719$5,464.88
Manufacturers Standard Package