


TLV71325PDQNR | |
---|---|
DigiKey Part Number | 296-35468-2-ND - Tape & Reel (TR) 296-35468-1-ND - Cut Tape (CT) 296-35468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71325PDQNR |
Description | IC REG LINEAR 2.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71325PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.18100 | $1.81 |
25 | $0.16000 | $4.00 |
100 | $0.13710 | $13.71 |
250 | $0.12616 | $31.54 |
500 | $0.11960 | $59.80 |
1,000 | $0.11419 | $114.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10752 | $322.56 |
6,000 | $0.10425 | $625.50 |
9,000 | $0.10261 | $923.49 |
15,000 | $0.10080 | $1,512.00 |
21,000 | $0.09974 | $2,094.54 |
30,000 | $0.09872 | $2,961.60 |
75,000 | $0.09652 | $7,239.00 |