

TLV71725PDQNR | |
|---|---|
DigiKey Part Number | 296-30488-2-ND - Tape & Reel (TR) 296-30488-1-ND - Cut Tape (CT) 296-30488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV71725PDQNR |
Description | IC REG LINEAR 2.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71725PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.21600 | $2.16 |
| 25 | $0.19160 | $4.79 |
| 100 | $0.16480 | $16.48 |
| 250 | $0.15204 | $38.01 |
| 500 | $0.14436 | $72.18 |
| 1,000 | $0.13802 | $138.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13020 | $390.60 |
| 6,000 | $0.12637 | $758.22 |
| 9,000 | $0.12445 | $1,120.05 |
| 15,000 | $0.12233 | $1,834.95 |
| 21,000 | $0.12109 | $2,542.89 |
| 30,000 | $0.11989 | $3,596.70 |
| 75,000 | $0.11732 | $8,799.00 |

