

TLV71725PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71725PDQNTTR-ND - Tape & Reel (TR) 296-TLV71725PDQNTCT-ND - Cut Tape (CT) 296-TLV71725PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV71725PDQNT |
Description | IC REG LINEAR 2.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71725PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.62100 | $6.21 |
| 25 | $0.55960 | $13.99 |
| 100 | $0.49170 | $49.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.17936 | $44.84 |
| 500 | $0.17052 | $85.26 |
| 750 | $0.16609 | $124.57 |
| 1,250 | $0.16118 | $201.47 |
| 1,750 | $0.15831 | $277.04 |
| 2,500 | $0.15556 | $388.90 |
| 6,250 | $0.14961 | $935.06 |
| 12,500 | $0.14603 | $1,825.38 |
| 25,000 | $0.14308 | $3,577.00 |

