


TLV75518PDQNR | |
---|---|
DigiKey Part Number | 296-51790-2-ND - Tape & Reel (TR) 296-51790-1-ND - Cut Tape (CT) 296-51790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75518PDQNR |
Description | IC REG LINEAR 1.8V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75518PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.16000 | $1.60 |
25 | $0.14200 | $3.55 |
100 | $0.12130 | $12.13 |
250 | $0.11148 | $27.87 |
500 | $0.10558 | $52.79 |
1,000 | $0.10071 | $100.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09470 | $284.10 |
6,000 | $0.09176 | $550.56 |
9,000 | $0.09028 | $812.52 |
15,000 | $0.08865 | $1,329.75 |
21,000 | $0.08769 | $1,841.49 |
30,000 | $0.08678 | $2,603.40 |
75,000 | $0.08480 | $6,360.00 |