Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLV77412PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77412PDQNRTR-ND - Tape & Reel (TR) 296-TLV77412PDQNRCT-ND - Cut Tape (CT) 296-TLV77412PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV77412PDQNR |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV77412PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 141 µA | |
Current - Supply (Max) | 141 µA | |
PSRR | 60dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.05640 | $1.41 |
| 100 | $0.04710 | $4.71 |
| 250 | $0.04280 | $10.70 |
| 500 | $0.04020 | $20.10 |
| 1,000 | $0.03806 | $38.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03540 | $106.20 |
| 6,000 | $0.03410 | $204.60 |
| 9,000 | $0.03345 | $301.05 |
| 15,000 | $0.03273 | $490.95 |
| 21,000 | $0.03231 | $678.51 |
| 30,000 | $0.03190 | $957.00 |
| 75,000 | $0.03103 | $2,327.25 |
| 150,000 | $0.03050 | $4,575.00 |
| 300,000 | $0.03007 | $9,021.00 |




