Parametric Equivalent



TLV840MADL29DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840MADL29DBVRTR-ND - Tape & Reel (TR) 296-TLV840MADL29DBVRCT-ND - Cut Tape (CT) 296-TLV840MADL29DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV840MADL29DBVR |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840MADL29DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.43560 | $10.89 |
| 100 | $0.38090 | $38.09 |
| 250 | $0.35484 | $88.71 |
| 500 | $0.33910 | $169.55 |
| 1,000 | $0.32615 | $326.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31016 | $930.48 |
| 6,000 | $0.30233 | $1,813.98 |
| 9,000 | $0.29841 | $2,685.69 |
| 15,000 | $0.29407 | $4,411.05 |
| 21,000 | $0.29153 | $6,122.13 |
| 30,000 | $0.28909 | $8,672.70 |






