TLV9022PWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.81000
Datasheet
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9022PWR

DigiKey Part Number
296-TLV9022PWRTR-ND - Tape & Reel (TR)
296-TLV9022PWRCT-ND - Cut Tape (CT)
296-TLV9022PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TLV9022PWR
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB
Propagation Delay (Max)
100ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.14400$11.44
25$1.03840$25.96
100$0.92260$92.26
250$0.86744$216.86
500$0.83418$417.09
1,000$0.80680$806.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.77789$1,944.72
5,000$0.76047$3,802.35
7,500$0.75175$5,638.12
12,500$0.74209$9,276.12
Manufacturer Standard Packaging